+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMBMW06

Spacer ring; MDF; 165mm; BMW; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMBMW06
TME Symbol:
D.MDF.BMW06

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
BMW
Application - car model
BMW 5 (E39) 1995->2004
Application - loudspeaker localisation
BMW 5 (E39) front doors
Thickness
18mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight842 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMBMW06
39 in TME stock
Net price for quantities from 1 set - 14.04 USDGross price for quantities from 1 set - 14.04 USD
Net price for quantities from 3 set - 12.48 USDGross price for quantities from 3 set - 12.48 USD
Net price for quantities from 5 set - 10.92 USDGross price for quantities from 5 set - 10.92 USD
Net price for quantities from 10 set - 10.15 USDGross price for quantities from 10 set - 10.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set