+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMBMW11

Spacer ring; MDF; 100mm; BMW; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMBMW11
TME Symbol:
D.MDF.BMW11

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
100mm
Application - car brand
BMW
Application - car model
BMW 5 (E61) Touring 2003->2010, BMW 5 sedan (E60) 2003->2010
Application - loudspeaker localisation
BMW 5 front doors
Thickness
8mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight42.4 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMBMW11
5 in TME stock
Net price for quantities from 1 set - 7.32 USDGross price for quantities from 1 set - 7.32 USD
Net price for quantities from 3 set - 6.51 USDGross price for quantities from 3 set - 6.51 USD
Net price for quantities from 5 set - 5.70 USDGross price for quantities from 5 set - 5.70 USD
Net price for quantities from 10 set - 5.29 USDGross price for quantities from 10 set - 5.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.