+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMCITR05

Spacer ring; MDF; 165mm; Citroën; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMCITR05
TME Symbol:
D.MDF.CITROEN05

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Citroën
Application - car model
Citroën C4 Picasso 2013->2019
Application - loudspeaker localisation
Citroën C4 Picasso front doors
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight91.1 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMCITR05
6 in TME stock
Net price for quantities from 1 set - 5.62 USDGross price for quantities from 1 set - 5.62 USD
Net price for quantities from 3 set - 5.00 USDGross price for quantities from 3 set - 5.00 USD
Net price for quantities from 5 set - 4.37 USDGross price for quantities from 5 set - 4.37 USD
Net price for quantities from 10 set - 4.06 USDGross price for quantities from 10 set - 4.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.