+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMCITR06

Spacer ring; MDF; 165mm; Citroën; Loudsp.depth: 66mm; impregnated

Manufacturer: BASSER

Manufacturer part number:
DMCITR06
TME Symbol:
D.MDF.CITROEN06

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Citroën
Application - car model
Citroën C4 Picasso 2006->2013
Application - loudspeaker localisation
Citroën C4 Picasso front doors
Loudspeaker depth
66mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight1.1496 kg
See other products in this category: MDF Mounting Accessories BASSER,
*
DMCITR06
7 in TME stock
Net price for quantities from 1 set - 9.85 USDGross price for quantities from 1 set - 9.85 USD
Net price for quantities from 3 set - 8.76 USDGross price for quantities from 3 set - 8.76 USD
Net price for quantities from 5 set - 8.21 USDGross price for quantities from 5 set - 8.21 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts