+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMFIAT01

Spacer ring; MDF; 165mm; Fiat; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMFIAT01
TME Symbol:
D.MDF.FIAT01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Fiat
Application - car model
Fiat Brava 1995->2001, Fiat Bravo 1995->2001, Fiat Marea 1996->2007, Fiat Marea Weekend 1996->2007, Fiat Multipla 1998->2004
Application - loudspeaker localisation
Fiat Brava front doors, Fiat Bravo front doors, Fiat Marea front doors, Fiat Marea Weekend front doors, Fiat Multipla front doors
Thickness
12mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight132.7 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMFIAT01
6 in TME stock
Net price for quantities from 1 set - 6.44 USDGross price for quantities from 1 set - 6.44 USD
Net price for quantities from 3 set - 5.73 USDGross price for quantities from 3 set - 5.73 USD
Net price for quantities from 5 set - 5.01 USDGross price for quantities from 5 set - 5.01 USD
Net price for quantities from 10 set - 4.65 USDGross price for quantities from 10 set - 4.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.