+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMFIAT02

Spacer ring; MDF; 165mm; Fiat; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMFIAT02
TME Symbol:
D.MDF.FIAT02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Fiat
Application - car model
Fiat Bravo II 2007->2014, Fiat Croma 2005->2011, Fiat Stilo 2D 2001->2008, Fiat Stilo 5D 2001->2008, Fiat Stilo Multiwagon 2003->2008
Application - loudspeaker localisation
Fiat Bravo II front doors, Fiat Bravo II rear doors, Fiat Croma front doors, Fiat Croma rear doors, Fiat Stilo 3D front doors, Fiat Stilo 5D front doors, Fiat Stilo 5D rear doors, Fiat Stilo Multiwagon front doors
Thickness
44mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight684.8 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMFIAT02
34 in TME stock
Net price for quantities from 1 set - 11.14 USDGross price for quantities from 1 set - 11.14 USD
Net price for quantities from 3 set - 9.90 USDGross price for quantities from 3 set - 9.90 USD
Net price for quantities from 5 set - 8.66 USDGross price for quantities from 5 set - 8.66 USD
Net price for quantities from 10 set - 8.04 USDGross price for quantities from 10 set - 8.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set