+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMKIA02

Spacer ring; MDF; 165mm; Kia; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMKIA02
TME Symbol:
D.MDF.KIA02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Kia
Application - car model
Kia Rio 2011->2017
Application - loudspeaker localisation
Kia Rio front doors, Kia Rio rear doors
Internal diameter
144mm
Thickness
26mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight290 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMKIA02
27 in TME stock
Net price for quantities from 1 set - 9.46 USDGross price for quantities from 1 set - 9.46 USD
Net price for quantities from 3 set - 8.41 USDGross price for quantities from 3 set - 8.41 USD
Net price for quantities from 5 set - 7.36 USDGross price for quantities from 5 set - 7.36 USD
Net price for quantities from 10 set - 6.83 USDGross price for quantities from 10 set - 6.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.