+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMOPEL03

Spacer ring; MDF; 165mm; Opel; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMOPEL03
TME Symbol:
D.MDF.OPEL03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Opel
Application - car model
Opel Antara 2006->
Application - loudspeaker localisation
Opel Antara front doors, Opel Antara rear doors
Thickness
30mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight429.5 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMOPEL03
1 in TME stock
Net price for quantities from 1 set - 11.19 USDGross price for quantities from 1 set - 11.19 USD
Net price for quantities from 3 set - 9.94 USDGross price for quantities from 3 set - 9.94 USD
Net price for quantities from 5 set - 8.70 USDGross price for quantities from 5 set - 8.70 USD
Net price for quantities from 10 set - 8.08 USDGross price for quantities from 10 set - 8.08 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set