+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMOPEL05

Spacer ring; MDF; 165mm; Opel; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMOPEL05
TME Symbol:
D.MDF.OPEL05

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Opel
Application - car model
Opel Insignia 2008->
Application - loudspeaker localisation
Opel Insignia rear doors
Thickness
20mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight299.1 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMOPEL05
8 in TME stock
Net price for quantities from 1 set - 10.03 USDGross price for quantities from 1 set - 10.03 USD
Net price for quantities from 3 set - 8.92 USDGross price for quantities from 3 set - 8.92 USD
Net price for quantities from 5 set - 7.81 USDGross price for quantities from 5 set - 7.81 USD
Net price for quantities from 10 set - 7.25 USDGross price for quantities from 10 set - 7.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.