+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMPORS02

Spacer ring; MDF; 165mm; Porsche; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMPORS02
TME Symbol:
D.MDF.PORSCHE02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Porsche
Application - car model
Porsche Cayenne 2017->, Porsche Macan 2013->2016
Application - loudspeaker localisation
Porsche Cayenne 3 front doors, Porsche Macan front doors
Thickness
32mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight688.4 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMPORS02
9 in TME stock
Net price for quantities from 1 set - 12.29 USDGross price for quantities from 1 set - 12.29 USD
Net price for quantities from 3 set - 10.93 USDGross price for quantities from 3 set - 10.93 USD
Net price for quantities from 5 set - 9.56 USDGross price for quantities from 5 set - 9.56 USD
Net price for quantities from 10 set - 8.88 USDGross price for quantities from 10 set - 8.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.