+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMRENA01

Spacer ring; MDF; 165mm; Renault; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMRENA01
TME Symbol:
D.MDF.RENAULT01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Renault
Application - car model
Renault Megane III 2008->, Renault Scénic III 2009->2016
Application - loudspeaker localisation
Renault Megane III front doors, Renault Scénic front doors, Renault Scénic rear doors
Thickness
48mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight529.7 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMRENA01
16 in TME stock
Net price for quantities from 1 set - 12.41 USDGross price for quantities from 1 set - 12.41 USD
Net price for quantities from 3 set - 11.03 USDGross price for quantities from 3 set - 11.03 USD
Net price for quantities from 5 set - 9.65 USDGross price for quantities from 5 set - 9.65 USD
Net price for quantities from 10 set - 8.97 USDGross price for quantities from 10 set - 8.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set