+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMRENA03

Spacer ring; MDF; 165mm; Renault; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMRENA03
TME Symbol:
D.MDF.RENAULT03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Renault
Application - car model
Renault Master III (FV) 2010->, Renault Trafic III 2014->
Application - loudspeaker localisation
Renault Master front doors, Renault Trafic front doors
Internal diameter
144mm
Thickness
26mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight300.2 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMRENA03
28 in TME stock
Net price for quantities from 1 set - 9.37 USDGross price for quantities from 1 set - 9.37 USD
Net price for quantities from 3 set - 8.33 USDGross price for quantities from 3 set - 8.33 USD
Net price for quantities from 5 set - 7.29 USDGross price for quantities from 5 set - 7.29 USD
Net price for quantities from 10 set - 6.77 USDGross price for quantities from 10 set - 6.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.