+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMROVE01

Spacer ring; MDF; 165mm; Rover; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMROVE01
TME Symbol:
D.MDF.ROVER01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Rover
Application - car model
Rover 75 1998->2005
Application - loudspeaker localisation
Rover 75 front doors
Thickness
30mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight670.8 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMROVE01
0 in TME stock
Net price for quantities from 1 set - 14.37 USDGross price for quantities from 1 set - 14.37 USD
Net price for quantities from 3 set - 12.77 USDGross price for quantities from 3 set - 12.77 USD
Net price for quantities from 5 set - 11.18 USDGross price for quantities from 5 set - 11.18 USD
Net price for quantities from 10 set - 10.38 USDGross price for quantities from 10 set - 10.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.