+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMSUBA02

Spacer ring; MDF; 165mm; Subaru; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMSUBA02
TME Symbol:
D.MDF.SUBARU02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Subaru
Application - car model
Subaru Forester 2008->, Subaru Legacy 2003->2009
Application - loudspeaker localisation
Subaru Forester front doors, Subaru Forester rear doors, Subaru Legacy rear doors
Thickness
30mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight300.1 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMSUBA02
13 in TME stock
Net price for quantities from 1 set - 8.87 USDGross price for quantities from 1 set - 8.87 USD
Net price for quantities from 3 set - 7.89 USDGross price for quantities from 3 set - 7.89 USD
Net price for quantities from 5 set - 6.90 USDGross price for quantities from 5 set - 6.90 USD
Net price for quantities from 10 set - 6.41 USDGross price for quantities from 10 set - 6.41 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set