+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMSUZU01

Spacer ring; MDF; 165mm; Suzuki; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMSUZU01
TME Symbol:
D.MDF.SUZUKI01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Suzuki
Application - car model
Suzuki Grand Vitara II 2005->2014, Suzuki Swift 2005->
Application - loudspeaker localisation
Suzuki Grand Vitara front doors, Suzuki Grand Vitara rear doors, Suzuki Swift front doors, Suzuki Swift rear doors
Thickness
18mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight154.7 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMSUZU01
5 in TME stock
Net price for quantities from 1 set - 7.61 USDGross price for quantities from 1 set - 7.61 USD
Net price for quantities from 3 set - 6.76 USDGross price for quantities from 3 set - 6.76 USD
Net price for quantities from 5 set - 5.92 USDGross price for quantities from 5 set - 5.92 USD
Net price for quantities from 10 set - 5.50 USDGross price for quantities from 10 set - 5.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set