+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD POL

Spacer ring; MDF; 165mm; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
PD POL
TME Symbol:
D.MDF.UNI

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Internal diameter
144mm
Thickness
44mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight1.9071 kg
See other products in this category: MDF Mounting Accessories BASSER,
*
PD POL
0 in TME stock
Net price for quantities from 1 set - 39.94 USDGross price for quantities from 1 set - 39.94 USD
Net price for quantities from 3 set - 35.39 USDGross price for quantities from 3 set - 35.39 USD
Net price for quantities from 5 set - 30.83 USDGross price for quantities from 5 set - 30.83 USD
Net price for quantities from 10 set - 28.69 USDGross price for quantities from 10 set - 28.69 USD
No. of complete sets (Multiplicity: 1)