+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMVOLV02

Spacer ring; MDF; 165mm; Volvo; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMVOLV02
TME Symbol:
D.MDF.VOLVO02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Volvo
Application - car model
Volvo S40 2007->2012, Volvo S80 2006->2016, Volvo V50 2007->2012, Volvo V70 2007->2016, Volvo XC70 2007->2016
Application - loudspeaker localisation
Volvo S40 front doors, Volvo S80 front doors, Volvo V50 front doors, Volvo V70 front doors, Volvo XC70 front doors
Thickness
34mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight338.7 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMVOLV02
17 in TME stock
Net price for quantities from 1 set - 12.26 USDGross price for quantities from 1 set - 12.26 USD
Net price for quantities from 3 set - 10.90 USDGross price for quantities from 3 set - 10.90 USD
Net price for quantities from 5 set - 9.53 USDGross price for quantities from 5 set - 9.53 USD
Net price for quantities from 10 set - 8.85 USDGross price for quantities from 10 set - 8.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.