+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMVW01

Spacer ring; MDF; 165mm; VW; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMVW01
TME Symbol:
D.MDF.VW01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
VW
Application - car model
VW Bora 1996->, VW Golf IV 1997->2006, VW Golf VI 2008->2012/10, VW Passat 1996->
Application - loudspeaker localisation
VW Bora front doors, VW Bora rear doors, VW Golf IV front doors, VW Golf IV rear doors, VW Golf VI front doors, VW Passat front doors, VW Passat rear doors
Thickness
36mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight360.8 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMVW01
83 in TME stock
Net price for quantities from 1 set - 11.14 USDGross price for quantities from 1 set - 11.14 USD
Net price for quantities from 3 set - 9.90 USDGross price for quantities from 3 set - 9.90 USD
Net price for quantities from 5 set - 8.66 USDGross price for quantities from 5 set - 8.66 USD
Net price for quantities from 10 set - 8.04 USDGross price for quantities from 10 set - 8.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set