+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D10650-40T4E

Heatsink: extruded; grilled; BGA; L: 16.5mm; W: 16.5mm; H: 10.4mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
D10650-40T4E
TME Symbol:
D10650-40T4E

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Length
16.5mm
Width
16.5mm
Height
10.4mm
Base thickness
2.5mm
Manufacturer series
DELTEM
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
D10650-40T4E
0 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 20 pcs - 5.24 USDGross price for quantities from 20 pcs - 5.24 USD
Net price for quantities from 26 pcs - 5.14 USDGross price for quantities from 26 pcs - 5.14 USD
Net price for quantities from 260 pcs - 4.12 USDGross price for quantities from 260 pcs - 4.12 USD
Net price for quantities from 520 pcs - 3.98 USDGross price for quantities from 520 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)