+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D10A-BK-1L-CV

Enclosure for connectors: HDC; straight; size D10A; with latch


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
D10A-BK-1L-CV
TME Symbol:
D10A-BK-1L-CV

Specification

Manufacturer
DEGSON ELECTRONICS
Type of enclosure for connectors
HDC
Spatial orientation
straight
Case
size D10A
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Connector variant
with cover
Enclosure material
aluminium alloy
Flammability rating
UL94V-0
IP rating
IP65
Insert mounting
49.5x16mm
Colour
grey
Operating temperature
-40...125°C
Gross weight94.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
D10A-BK-1L-CV
154 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 5 pcs - 11.26 USDGross price for quantities from 5 pcs - 11.26 USD
Net price for quantities from 15 pcs - 9.95 USDGross price for quantities from 15 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs