+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

D10B-SE-4G-PG16

Enclosure for connectors: HDC; angled; size D10B; for cable; IP65


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
D10B-SE-4G-PG16
TME Symbol:
D10B-SE-4G-PG16

Specification

Manufacturer
DEGSON ELECTRONICS
Type of enclosure for connectors
HDC
Spatial orientation
angled
Case
size D10B
Mechanical mounting
for cable
Locking system
for double latch
Enclosure material
aluminium alloy
Flammability rating
UL94V-0
IP rating
IP65
Insert mounting
57x27mm
Colour
grey
Gland thread
PG16
Operating temperature
-40...125°C
Gross weight143.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
D10B-SE-4G-PG16
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 5 pcs - 9.24 USDGross price for quantities from 5 pcs - 9.24 USD
Net price for quantities from 20 pcs - 7.86 USDGross price for quantities from 20 pcs - 7.86 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 15 pcsCardboard = 40 pcs