+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D116-260

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: BESSEY

Manufacturer part number:
D116-260
TME Symbol:
D116-260

Specification

Manufacturer
BESSEY
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
260mm
Cut length
30mm
Thickness
0.8...1.2mm
Version
right
Manufacturer series
Erdi
Gross weight514.3 g
See other products in this category: Shears, Scissors, Knives BESSEY,
See other products from this series.:
*
D116-260
5 in TME stock
Net price for quantities from 1 pcs - 29.44 USDGross price for quantities from 1 pcs - 29.44 USD
Net price for quantities from 3 pcs - 28.43 USDGross price for quantities from 3 pcs - 28.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs