+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D116-280L

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: BESSEY

Manufacturer part number:
D116-280L
TME Symbol:
D116-280L

Specification

Manufacturer
BESSEY
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
280mm
Cut length
34mm
Thickness
0.8...1.2mm
Version
left
Manufacturer series
Erdi
Gross weight647.9 g
See other products in this category: Shears, Scissors, Knives BESSEY,
See other products from this series.:
*
D116-280L
1 in TME stock
Net price for quantities from 1 pcs - 33.49 USDGross price for quantities from 1 pcs - 33.49 USD
Net price for quantities from 5 pcs - 32.34 USDGross price for quantities from 5 pcs - 32.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts