+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D120SC6M-4000

Module: diode; double,common cathode; 60V; If: 120A; F1; Ifsm: 0.8kA


Manufacturer: SHINDENGEN

Manufacturer part number:
D120SC6M-4000
TME Symbol:
D120SC6M-4000

Specification

Manufacturer
SHINDENGEN
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
60V
Load current
120A
Case
F1
Max. forward voltage
0.67V
Max. forward impulse current
0.8kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight66 g
Certificates
See other products in this category: Diode modules SHINDENGEN,
*
D120SC6M-4000
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 25.46 USDGross price for quantities from 25 pcs - 25.46 USD