+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D15A

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: BESSEY

Manufacturer part number:
D15A
TME Symbol:
D15A

Specification

Manufacturer
BESSEY
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
180mm
Cut length
20mm
Thickness
0.7...1mm
Version
right
Manufacturer series
Erdi
Gross weight187.1 g
See other products in this category: Shears, Scissors, Knives BESSEY,
See other products from this series.:
*
D15A
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.89 USDGross price for quantities from 1 pcs - 22.89 USD
Net price for quantities from 5 pcs - 22.11 USDGross price for quantities from 5 pcs - 22.11 USD
Packaging method by the manufacturer:Cardboard = 10 pcs