+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D15XBN20-7001

Bridge rectifier: single-phase; Urmax: 200V; If: 15A; Ifsm: 200A


Manufacturer: SHINDENGEN

Manufacturer part number:
D15XBN20-7001
TME Symbol:
D15XBN20-7001

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
15A
Max. forward impulse current
200A
Version
flat - short pin
Case
5S
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Max. forward voltage
0.9V
Gross weight7.025 g
Certificates

WATCH VIDEO

See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
D15XBN20-7001
361 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 250 pcs