+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D1SE240-24-A3

Power supply: switching; for DIN rail; 240W; 24VDC; 0÷10A; IP20


Manufacturer: TDK-LAMBDA

Manufacturer part number:
D1SE240-24-A3
TME Symbol:
D1SE240-24-A3

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
240W
Output voltage
24V DC
Output voltage range
22.5...29V DC
Output current
0...10A
Electrical connection
Push-in, push-in terminals
Mounting
for DIN rail mounting
IP rating
IP20
Number of outputs
1
Operating temperature
-25...70°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, undervoltage UVP
Efficiency
94.5%
Manufacturer series
D1SE
Insulation voltage
5kV DC
Supply voltage
  • 90...264V AC
  • 93...300V DC
Gross weight747.8 g
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
D1SE240-24-A3
27 in TME stock
Net price for quantities from 1 pcs - 116.45 USDGross price for quantities from 1 pcs - 116.45 USD
Net price for quantities from 10 pcs - 113.07 USDGross price for quantities from 10 pcs - 113.07 USD
Net price for quantities from 30 pcs - 109.70 USDGross price for quantities from 30 pcs - 109.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.