+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D20FDC20L-5072

Diode: rectifying; SMD; 200V; 20A; 30ns; FD; Ufmax: 1.2V; Ifsm: 100A

Manufacturer: SHINDENGEN

Manufacturer part number:
D20FDC20L-5072
TME Symbol:
D20FDC20L-5072

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
20A
Reverse recovery time
30ns
Semiconductor structure
common cathode, double
Case
FD
Max. forward voltage
1.2V
Max. forward impulse current
100A
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D20FDC20L-5072
0 in TME stock
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.