+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D22018B

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 0.1A/48VAC; 0.1A/48VDC

Manufacturer: NKK SWITCHES

Manufacturer part number:
D22018B
TME Symbol:
D22018B

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
0.1A / 48V AC
DC contacts rating @R
0.1A / 48V DC
Leads
for soldering, straight
Manufacturer series
D2
Number of terminals
3
Terminal pitch
5.08mm
Operating temperature
-10...70°C
Kind of toggle
round
Max. contact resistance:
50mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mechanical durability
100000 cycles
Contact material
brass
Mounting
on panel, THT
Body material
polyamide
Lever plating
chromium
Illumination
none
Poles number
1
Lever length
10.5mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
D22018B
186 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs