+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D24B-TE-4G-M25

Enclosure for connectors: HDC; straight; size D24B; for cable

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
D24B-TE-4G-M25
TME Symbol:
D24B-TE-4G-M25

Specification

Manufacturer
DEGSON ELECTRONICS
Type of enclosure for connectors
HDC
Spatial orientation
straight
Case
size D24B
Mechanical mounting
for cable
Locking system
for double latch
Enclosure material
aluminium alloy
Gland thread
M25
Flammability rating
UL94V-0
IP rating
IP65
Insert mounting
104x27mm
Colour
grey
Operating temperature
-40...125°C
Gross weight245.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
D24B-TE-4G-M25
122 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 8 pcs - 9.04 USDGross price for quantities from 8 pcs - 9.04 USD
Net price for quantities from 24 pcs - 7.69 USDGross price for quantities from 24 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 32 pcs