+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2AWA003DR

Microswitch SNAP ACTION; without lever; SPST-NO; OFF-(ON); Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2AWA003DR

Alternative designations: D2AWA003DR

TME Symbol:
D2AW-A003DR

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
Switches features
without lever
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP67
Leads
for PCB
Body dimensions
13.3x5.3x7mm
Operating temperature
-40...85°C
Operating Force
1N
Lever length
0m
Terminal pitch
5.08mm
Contact material
silver
Button shape
round
Gross weight0.57 g
Certificates
EAN code4548583795853
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
*
D2AWA003DR
462 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 500 pcs