+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2D-1100

Switch: door; Pos: 2; SPST-NO + SPST-NC; 16A/250VAC; black; D2D


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2D-1100
TME Symbol:
D2D-1100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
AC contacts rating @R
16A / 250V AC
Actuator colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Switching method
ON-(ON)
Manufacturer series
D2D
Mounting
on panel
Mounting hole dimensions
36.7x13.5mm
Panel thickness
1...2.5mm
Body material
polyamide
Switches features
with pin
Button shape
prominent, round
IP rating
IP40
Operating temperature
-25...85°C
Gross weight15.9 g
Certificates
EAN code4547648392143
See other products in this category: Door Switches OMRON Electronic Components,
See other products from this series.:
*
D2D-1100
297 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
Net price for quantities from 25 pcs - 6.78 USDGross price for quantities from 25 pcs - 6.78 USD
Net price for quantities from 50 pcs - 6.48 USDGross price for quantities from 50 pcs - 6.48 USD
Net price for quantities from 100 pcs - 6.13 USDGross price for quantities from 100 pcs - 6.13 USD
Net price for quantities from 250 pcs - 5.68 USDGross price for quantities from 250 pcs - 5.68 USD
Net price for quantities from 500 pcs - 5.34 USDGross price for quantities from 500 pcs - 5.34 USD
Packaging method by the manufacturer:Cardboard = 50 pcs