+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2E133-DM52-E1

Fan: AC; blower; 230VAC; 930m3/h; ball; 2000rpm; IP44; Kind: 1-phase


Manufacturer: EBM-PAPST

Manufacturer part number:
D2E133-DM52-E1
TME Symbol:
D2E133-DM52-E1

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
blower
Power consumption
255W
Current rating
1.25A
Fan efficiency
930m3/h
Kind of Bearing
ball
Rotational rate/speed
2000rpm
Frequency
50Hz
Impeller material
metal
Enclosure material
steel
IP rating
IP44
Leads
leads x4
Operating temperature
-40...80°C
Kind of motor
1-phase
Supply voltage
  • 230V AC
Gross weight3.8192 kg
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
D2E133-DM52-E1
9 in TME stock
Net price for quantities from 1 pcs - 237.55 USDGross price for quantities from 1 pcs - 237.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.