+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2EW-B02MS

Microswitch SNAP ACTION; 0.1A/12VDC; SPST-NC; Rcont max: 500mΩ


Manufacturer: ARATAS

Manufacturer part number:
D2EW-B02MS
TME Symbol:
D2EW-B02MS

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 12V DC
Contacts configuration
SPST-NC
Max. contact resistance:
500mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2EW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
8.3x5.3x7mm
Mechanical durability
300000 cycles
Operating temperature
-40...85°C
Operating Force
1.2N
Electrical life
300000 cycles
Contact plating
gold-plated
Conform to the norm
UL
Mounting
pin
Switches features
  • multi-direction operation
  • with pin
Gross weight3.07 g
Certificates
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2EW-B02MS
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 200 pcs - 4.38 USDGross price for quantities from 200 pcs - 4.38 USD
Net price for quantities from 300 pcs - 4.28 USDGross price for quantities from 300 pcs - 4.28 USD
Net price for quantities from 500 pcs - 4.18 USDGross price for quantities from 500 pcs - 4.18 USD