+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F01FD

Microswitch SNAP ACTION; without lever; SPDT; ON-(ON); Pos: 2; D2F


Manufacturer: ARATAS

Manufacturer part number:
D2F01FD
TME Symbol:
D2F-01F-D

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
12.8x5.8x5mm
Operating temperature
-40...85°C
Operating Force
0.74N
Lever length
0m
Terminal pitch
5.08mm
Contact material
gold
Button shape
convex, rectangular
Gross weight0.6 g
Certificates
EAN code4536853185657
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F01FD
532 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD