+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F-01FL-A

Microswitch SNAP ACTION; 1A/125VAC; 0.1A/30VDC; with lever; SPDT


Manufacturer: ARATAS

Manufacturer part number:
D2F-01FL-A
TME Symbol:
D2F-01FL-A

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
0.74N
Lever length
12.8mm
Terminal pitch
5.08mm
Gross weight0.748 g
Certificates
EAN code4536853185787
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F-01FL-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 40 pcs - 1.82 USDGross price for quantities from 40 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 125 pcs - 1.55 USDGross price for quantities from 125 pcs - 1.55 USD
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 450 pcs - 1.19 USDGross price for quantities from 450 pcs - 1.19 USD
Net price for quantities from 900 pcs - 1.15 USDGross price for quantities from 900 pcs - 1.15 USD
Packaging method by the manufacturer:Tray = 150 pcsCardboard = 450 pcs