+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
Contacts configuration | SPDT | |
Max. contact resistance: | 30mΩ | |
Switching method | ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | D2F | |
Stable positions number | monostable, 1 | |
IP rating | IP40 | |
Leads | soldering lugs | |
Body dimensions | 12.7x5.7mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 1.47N | |
Contact plating | silver plated | |
Min. insulation resistance | 0.1GΩ | |
Actuator colour | grey | |
Mounting | PCB, THT | |
Button shape | rectangular | |
Illumination | none |