+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F-A

Microswitch SNAP ACTION; 3A/125VAC; 2A/30VDC; without lever


Manufacturer: ARATAS

Manufacturer part number:
D2F-A
TME Symbol:
D2F-A

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Terminal pitch
5.08mm
Gross weight0.675 g
Certificates
EAN code4536853185718
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 300 pcs - 1.74 USDGross price for quantities from 300 pcs - 1.74 USD
Net price for quantities from 450 pcs - 1.70 USDGross price for quantities from 450 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
Net price for quantities from 1350 pcs - 1.61 USDGross price for quantities from 1350 pcs - 1.61 USD
Net price for quantities from 2000 pcs - 1.57 USDGross price for quantities from 2000 pcs - 1.57 USD