+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FD3

Microswitch SNAP ACTION; 3A/125VAC; without lever; SPDT; ON-(ON)


Manufacturer: ARATAS

Manufacturer part number:
D2FD3
TME Symbol:
D2F-D3

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
12.8x5.8x5mm
Operating temperature
-40...85°C
Operating Force
1.47N
Lever length
0m
Terminal pitch
5.08mm
Contact material
silver
Button shape
convex, rectangular
Gross weight0.64 g
Certificates
EAN code4536854829949
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2FD3
320 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 1 000 pcs