+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FFL2

Microswitch SNAP ACTION; 3A/125VAC; SPDT; ON-(ON); Pos: 2; D2F


Manufacturer: ARATAS

Manufacturer part number:
D2FFL2
TME Symbol:
D2F-FL2

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
12.8x5.8x5mm
Operating temperature
-40...85°C
Operating Force
0.25N
Lever length
12.8mm
Terminal pitch
5.08mm
Contact material
silver
Button shape
convex, rectangular
Gross weight0.86 g
Certificates
EAN code4536853184100
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2FFL2
911 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Net price for quantities from 60 pcs - 2.03 USDGross price for quantities from 60 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 250 pcs - 1.76 USDGross price for quantities from 250 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
Net price for quantities from 750 pcs - 1.55 USDGross price for quantities from 750 pcs - 1.55 USD
Packaging method by the manufacturer:Cardboard = 750 pcs