+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F-L2-A

Microswitch SNAP ACTION; 3A/125VAC; 2A/30VDC; SPDT; ON-(ON); D2F


Manufacturer: ARATAS

Manufacturer part number:
D2F-L2-A
TME Symbol:
D2F-L2-A

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
12.8x5.8x6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Lever length
10mm
Terminal pitch
5.08mm
Gross weight0.898 g
Certificates
EAN code4536853184179
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F-L2-A
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 2.61 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 250 pcs - 2.11 USDGross price for quantities from 250 pcs - 2.11 USD
Net price for quantities from 450 pcs - 2.04 USDGross price for quantities from 450 pcs - 2.04 USD
Net price for quantities from 900 pcs - 1.98 USDGross price for quantities from 900 pcs - 1.98 USD
Net price for quantities from 1350 pcs - 1.93 USDGross price for quantities from 1350 pcs - 1.93 USD
Net price for quantities from 1800 pcs - 1.90 USDGross price for quantities from 1800 pcs - 1.90 USD