+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F-L30

Microswitch SNAP ACTION; 2A/30VDC; SPDT; Rcont max: 50mΩ; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
D2F-L30
TME Symbol:
D2F-L30

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
2A / 30V DC
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2F
Stable positions number
monostable, 1
IP rating
IP40
Leads
soldering lugs
Body dimensions
12.7x5.7mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.47N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
PCB, THT
Button shape
rectangular
Illumination
none
Gross weight0.757 g
Certificates
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2F-L30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 1500 pcs - 0.80 USDGross price for quantities from 1500 pcs - 0.80 USD
Net price for quantities from 3000 pcs - 0.72 USDGross price for quantities from 3000 pcs - 0.72 USD
Packaging method by the manufacturer:Tray = 250 pcsCardboard = 750 pcs