+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F60-5063

Diode: rectifying; SMD; 600V; 1.4A; 2F; Ufmax: 1.05V; Ifsm: 60A


Manufacturer: SHINDENGEN

Manufacturer part number:
D2F60-5063
TME Symbol:
D2F60-5063

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1.4A
Semiconductor structure
single diode
Case
2F
Max. forward voltage
1.05V
Max. forward impulse current
60A
Leakage current
10µA
Application
automotive industry
Gross weight0.2 g
Certificates
See other products in this category: SMD universal diodes SHINDENGEN,
*
D2F60-5063
1141 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 750 pcs - 0.18 USDGross price for quantities from 750 pcs - 0.18 USD
Net price for quantities from 2250 pcs - 0.18 USDGross price for quantities from 2250 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs