+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FC-7

Microswitch SNAP ACTION; 0.001A/6VDC; without lever; SPST-NO


Manufacturer: ARATAS

Manufacturer part number:
D2FC-7
TME Symbol:
D2FC-7

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.001A / 6V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2FC
Stable positions number
1
IP rating
IP40
Leads
for PCB
Body dimensions
12.8x5.8x6.5mm
Mechanical durability
5000000 cycles
Operating temperature
-25...65°C
Operating Force
1N
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Contact material
silver
Actuator colour
white
Mounting
PCB
Gross weight0.502 g
Certificates
EAN code4547648831833
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2FC-7
405 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.61 USDGross price for quantities from 2 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD