+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FK60-5103

Diode: rectifying; SMD; 600V; 1.5A; 75ns; 2F; Ufmax: 1.3V; Ifsm: 40A


Manufacturer: SHINDENGEN

Manufacturer part number:
D2FK60-5103
TME Symbol:
D2FK60-5103

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1.5A
Reverse recovery time
75ns
Semiconductor structure
single diode
Case
2F
Max. forward voltage
1.3V
Max. forward impulse current
40A
Gross weight0.16 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
D2FK60-5103
289 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 120 pcs - 0.34 USDGross price for quantities from 120 pcs - 0.34 USD
Net price for quantities from 600 pcs - 0.30 USDGross price for quantities from 600 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs