+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FP-FN2(STD)

Microswitch SNAP ACTION; without lever,optical; SPST-NO; Pos: 2


Manufacturer: ARATAS

Manufacturer part number:
D2FP-FN2(STD)
TME Symbol:
D2FP-FN2

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Stable positions number
1
Leads
for PCB, straight
Body dimensions
12.8x6.55x5.8mm
Mechanical durability
70000000 cycles
Operating temperature
5...40°C
Operating Force
0.59N
Min. insulation resistance
0.1GΩ
Terminal pitch
2x3.6mm
Switches features
  • optical
  • without lever
Gross weight0.542 g
Certificates
EAN code4549734779975
See other products in this category: Microswitches SNAP ACTION ARATAS,
*
D2FP-FN2(STD)
257 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD