+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FS-F-N-T

Microswitch SNAP ACTION; 0.1A/6VDC; without lever; SPST-NO; D2FS


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2FS-F-N-T
TME Symbol:
D2FS-F-N-T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 6V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2FS
Stable positions number
1
IP rating
IP40
Leads
for PCB, self-clinching
Body dimensions
12.8x6.5x5.8mm
Mechanical durability
100000 cycles
Operating temperature
-20...70°C
Operating Force
0.85N
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Contact material
silver
Body material
plastic
Key stroke
0.5mm
Dimensions
Gross weight0.489 g
Certificates
EAN code4548583487949
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2FS-F-N-T
132 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 15 pcs - 0.64 USDGross price for quantities from 15 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 30 pcs - 0.61 USDGross price for quantities from 30 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs