+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FW-G271M(D)

Microswitch SNAP ACTION; 1A/30VDC; SPDT; Rcont max: 100mΩ; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2FW-G271M(D)
TME Symbol:
D2FW-G271M

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
1A / 30V DC
Switches features
with lever with end bended out
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
23.5x8x13.5mm
Mechanical durability
300000 cycles
Operating temperature
-40...85°C
Operating Force
2.45N
Electrical life
30000 cycles
Min. insulation resistance
0.1GΩ
Contact material
silver alloy
Gross weight10.54 g
Certificates
EAN code4547648458320
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
*
D2FW-G271M(D)
34 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 5 pcs - 10.38 USDGross price for quantities from 5 pcs - 10.38 USD
Net price for quantities from 10 pcs - 10.01 USDGross price for quantities from 10 pcs - 10.01 USD
Net price for quantities from 20 pcs - 9.66 USDGross price for quantities from 20 pcs - 9.66 USD
Net price for quantities from 60 pcs - 9.21 USDGross price for quantities from 60 pcs - 9.21 USD
Net price for quantities from 100 pcs - 8.96 USDGross price for quantities from 100 pcs - 8.96 USD
Net price for quantities from 260 pcs - 8.57 USDGross price for quantities from 260 pcs - 8.57 USD
Net price for quantities from 400 pcs - 8.36 USDGross price for quantities from 400 pcs - 8.36 USD
Net price for quantities from 500 pcs - 8.25 USDGross price for quantities from 500 pcs - 8.25 USD
Net price for quantities from 1000 pcs - 7.96 USDGross price for quantities from 1000 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs