+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2FW-G283M(D)

Microswitch SNAP ACTION; 1A/30VDC; SPST-NO; Rcont max: 100mΩ


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2FW-G283M(D)
TME Symbol:
D2FW-G283MD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
1A / 30V DC
Switches features
with lever with end bended out
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2FW-G
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
23.5x13.5x12mm
Mechanical durability
300000 cycles
Operating temperature
-40...85°C
Operating Force
2.94N
Min. insulation resistance
0.1GΩ
Gross weight7.9 g
Certificates
EAN code4547648458566
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2FW-G283M(D)
0 in TME stock
Net price for quantities from 20 pcs - 8.05 USDGross price for quantities from 20 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.