+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HWBR201M

Microswitch SNAP ACTION; 0.1A/100VAC; without lever; SPDT; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HWBR201M

Alternative designations: D2HW8148G

TME Symbol:
D2HW-BR201M

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 100V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2HW
Stable positions number
1
IP rating
IP67
Leads
cables, downwards
Body dimensions
13.3x5.3x6.3mm
Operating temperature
-40...85°C
Operating Force
0.75N
Lever length
0m
Contact material
gold
Button shape
round
Gross weight7.25 g
Certificates
EAN code4550431100894
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HWBR201M
403 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD
Net price for quantities from 20 pcs - 4.57 USDGross price for quantities from 20 pcs - 4.57 USD
Net price for quantities from 80 pcs - 4.09 USDGross price for quantities from 80 pcs - 4.09 USD
Net price for quantities from 100 pcs - 4.01 USDGross price for quantities from 100 pcs - 4.01 USD
Net price for quantities from 160 pcs - 3.87 USDGross price for quantities from 160 pcs - 3.87 USD
Net price for quantities from 200 pcs - 3.80 USDGross price for quantities from 200 pcs - 3.80 USD
Net price for quantities from 300 pcs - 3.70 USDGross price for quantities from 300 pcs - 3.70 USD
Net price for quantities from 500 pcs - 3.56 USDGross price for quantities from 500 pcs - 3.56 USD
Net price for quantities from 600 pcs - 3.51 USDGross price for quantities from 600 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcsCardboard = 100 pcs